0982661092 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.43.06003
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.44.70726
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.28.64096
Datasheet
MFG_0982660XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_0982660XXX.jpg
Molex Premo Flex Cable Jumpers

0982661092

DigiKey Part Number
0982661092-ND
Manufacturer
Manufacturer Product Number
0982661092
Description
CABLE FFC/FPC 37POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
37
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.25.58272kr.25,582.72
Manufacturers Standard Package
Unit Price without VAT:kr.25.58272
Unit Price with VAT:kr.31.97840
Alternate Length
CABLE FFC/FPC 37POS 0.5MM 1.18"
In-Stock: 0
Unit Price: kr.16.76403
CABLE FFC/FPC 37POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.15.79411
CABLE FFC/FPC 37POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.15.89843
CABLE FFC/FPC 37POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.16.98381
CABLE FFC/FPC 37POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.18.63347