0982661047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.079
Unit Price: kr.16.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.41.40678
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.42.11021
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.26662
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.5.55366
Datasheet

Parametric Equivalent


GCT
In Stock: 429
Unit Price: kr.9.15000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.69146
Datasheet
MFG_098266XXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_098266XXXX.jpg
Molex Premo Flex Cable Jumpers

0982661047

DigiKey Part Number
0982661047-ND
Manufacturer
Manufacturer Product Number
0982661047
Description
CABLE FFC/FPC 33POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.25.27245kr.25,272.45
Manufacturers Standard Package
Unit Price without VAT:kr.25.27245
Unit Price with VAT:kr.31.59056
Alternate Length
CABLE FFC/FPC 33POS 0.5MM 1.18"
In-Stock: 0
Unit Price: kr.16.70259
CABLE FFC/FPC 33POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.15.70227
CABLE FFC/FPC 33POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.15.77645
CABLE FFC/FPC 33POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.16.83386
CABLE FFC/FPC 33POS 0.5MM 5"
In-Stock: 230
Unit Price: kr.18.45453