0982660964 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: kr.2.68380
Datasheet
27 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982660964

DigiKey Part Number
0982660964-ND
Manufacturer
Manufacturer Product Number
0982660964
Description
CABLE FFC/FPC 27POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
27
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.15.31915kr.15,319.15
Manufacturers Standard Package
Unit Price without VAT:kr.15.31915
Unit Price with VAT:kr.19.14894
Alternate Length
CABLE FFC/FPC 27POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.14.02068
CABLE FFC/FPC 27POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.13.71680
CABLE FFC/FPC 27POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.14.35015
CABLE FFC/FPC 27POS 0.5MM 6"
In-Stock: 0
Unit Price: kr.16.60747
CABLE FFC/FPC 27POS 0.5MM 7"
In-Stock: 0
Unit Price: kr.18.86607