0982660267 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: kr.5.30075
Datasheet
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0982660267

DigiKey Part Number
0982660267-ND
Manufacturer
Manufacturer Product Number
0982660267
Description
CABLE FFC/FPC 24POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-24-A-0254-A-4-06-4-TGCT02073-05-24-A-0254-A-4-06-4-T-NDkr.5.30075Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.23.35434kr.23,354.34
Manufacturers Standard Package
Unit Price without VAT:kr.23.35434
Unit Price with VAT:kr.29.19293
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 1.18"
In-Stock: 0
Unit Price: kr.15.99366
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.14.60140
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 583
Unit Price: kr.21.97000
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.14.91035
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.17.40457