0982660145 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 351
Unit Price: kr.0.82000
Datasheet
14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982660145

DigiKey Part Number
0982660145-ND
Manufacturer
Manufacturer Product Number
0982660145
Description
CABLE FFC/FPC 14POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.11.33705kr.11,337.05
Manufacturers Standard Package
Unit Price without VAT:kr.11.33705
Unit Price with VAT:kr.14.17131
Alternate Length
CABLE FFC/FPC 14POS 0.5MM 1.18"
In-Stock: 0
Unit Price: kr.14.58639
CABLE FFC/FPC 14POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.12.82714
CABLE FFC/FPC 14POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.12.04005
CABLE FFC/FPC 14POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.12.80065
CABLE FFC/FPC 14POS 0.5MM 7"
In-Stock: 0
Unit Price: kr.14.64850