



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.110" (2.79mm) | |
Wire Gauge | 2.5 ~ 4.0mm² | |
Length - Overall | 0.913" (23.20mm) | |
Length - Barrel | 0.354" (9.00mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |





