0934443109 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 18.178
Unit Price: kr.10.29000
Datasheet
4 Rectangular Connectors - Housings Receptacle Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Red
093444-3109
093444-3109
Molex - Electric Commercial Vehicle Solutions (eCV)

0934443109

DigiKey Part Number
WM15854-ND
Manufacturer
Manufacturer Product Number
0934443109
Description
CONN RCPT HSG 4POS RED
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.446 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.446In Stock
Ships from WEC