0934442107 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 9.029
Unit Price: kr.5.79000
Datasheet
3 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Brown
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - ML-XT Sealed Connection System

0934442107

DigiKey Part Number
WM15838-ND
Manufacturer
Manufacturer Product Number
0934442107
Description
CONN RCPT HSG 3POS BROWN
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.646 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.646In Stock
Ships from WEC