3 Rectangular Connectors - Housings Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle White
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0934442106

DigiKey Part Number
WM15837-ND
Manufacturer
Manufacturer Product Number
0934442106
Description
CONN RCPT HSG 3POS WHITE
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.000In Stock
Ships from WEC