0934441202 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 13.978
Unit Price: kr.4.44000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.4.05000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.9.52000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 515
Unit Price: kr.6.49000
Datasheet
2 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Gray
0934441202
0934441202
Molex - Product Spotlight - ML-XT Sealed Connection System

0934441202

DigiKey Part Number
WM11157-ND
Manufacturer
Manufacturer Product Number
0934441202
Description
CONN RCPT HSG 2POS GRAY
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 963 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

963In Stock
Ships from WEC