0934441105 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.0.54000
Datasheet
2 Rectangular Connectors - Housings Receptacle Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Yellow
093444-1105
093444-1105
Molex - Electric Commercial Vehicle Solutions (eCV)

0934441105

DigiKey Part Number
WM15821-ND
Manufacturer
Manufacturer Product Number
0934441105
Description
CONN RCPT HSG 2POS YELLOW
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.512 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.512In Stock
Ships from WEC