
0923152610 | |
|---|---|
DigiKey Part Number | WM24854-ND |
Manufacturer | |
Manufacturer Product Number | 0923152610 |
Description | 26CC PICOFLEX 100MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923152610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.38000 | kr.46.38 |
| 10 | kr.39.39700 | kr.393.97 |
| 25 | kr.36.92760 | kr.923.19 |
| 50 | kr.35.16280 | kr.1,758.14 |
| 100 | kr.33.48390 | kr.3,348.39 |
| 250 | kr.31.38804 | kr.7,847.01 |
| 500 | kr.29.89084 | kr.14,945.42 |
| 1.000 | kr.28.46553 | kr.28,465.53 |
| Unit Price without VAT: | kr.46.38000 |
|---|---|
| Unit Price with VAT: | kr.57.97500 |







