0923151623 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.100
Unit Price: kr.31.74000
Datasheet
09231516xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923151623

DigiKey Part Number
0923151623-ND
Manufacturer
Manufacturer Product Number
0923151623
Description
16CKT PICOFLEX 230MM LONG
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.755' (230.00mm, 9.05")
Datasheet
 Datasheet
EDA/CAD Models
0923151623 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.755' (230.00mm, 9.05")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes