
0923150806 | |
|---|---|
DigiKey Part Number | 900-0923150806-ND |
Manufacturer | |
Manufacturer Product Number | 0923150806 |
Description | 8CKT PICOFLEX 60MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.197' (59.94mm, 2.36") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.197' (59.94mm, 2.36") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.74100 | kr.11,482.00 |
| Unit Price without VAT: | kr.5.74100 |
|---|---|
| Unit Price with VAT: | kr.7.17625 |

