6 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
0923150620
0923150620

0923150620

DigiKey Part Number
WM25500-ND
Manufacturer
Manufacturer Product Number
0923150620
Description
6CC PICOFLEX 200MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
EDA/CAD Models
0923150620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.742
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.11.01500kr.110.15
25kr.10.32160kr.258.04
50kr.9.82760kr.491.38
100kr.9.35820kr.935.82
250kr.8.77156kr.2,192.89
500kr.8.35282kr.4,176.41
1.000kr.7.95417kr.7,954.17
2.500kr.7.45648kr.18,641.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750