4 Position Cable Assembly Rectangular Socket to Socket 1.18' (360.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923150436

DigiKey Part Number
0923150436-ND
Manufacturer
Manufacturer Product Number
0923150436
Description
4CCT PICOFLEX 360MM LONG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.18' (360.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0923150436 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.18' (360.00mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.500kr.7.95721kr.11,935.82
Unit Price without VAT:kr.7.95721
Unit Price with VAT:kr.9.94651