
0903311003 | |
|---|---|
DigiKey Part Number  | 900-0903311003-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0903311003  | 
Description  | CONN RCPT HSG 6POS 3.96MM  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0903311003 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Non-Gendered  | |
Number of Positions  | ||
Pitch  | 0.156" (3.96mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Lock  | |
Color  | Natural  | |
Features  | -  | |
Insulation Material  | -  | |
Operating Temperature  | -  | |
Note  | Contacts Not Included  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.1.10700 | kr.11.07 | 
| 25 | kr.1.03920 | kr.25.98 | 
| 50 | kr.0.98820 | kr.49.41 | 
| 100 | kr.0.94080 | kr.94.08 | 
| 250 | kr.0.88192 | kr.220.48 | 
| 500 | kr.0.83980 | kr.419.90 | 
| 1.000 | kr.0.79962 | kr.799.62 | 
| 2.500 | kr.0.74952 | kr.1,873.80 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 

