



0901600116 | |
|---|---|
DigiKey Part Number | WM14090-ND |
Manufacturer | |
Manufacturer Product Number | 0901600116 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901600116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.82500 | kr.78.25 |
| 25 | kr.7.33520 | kr.183.38 |
| 50 | kr.6.98560 | kr.349.28 |
| 100 | kr.6.65180 | kr.665.18 |
| 250 | kr.6.23480 | kr.1,558.70 |
| 500 | kr.5.93694 | kr.2,968.47 |
| 1.000 | kr.5.65358 | kr.5,653.58 |
| 2.500 | kr.5.29974 | kr.13,249.35 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |





