0901210788 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: kr.7.11116
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.12.54000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.14.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.19.71000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.24.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.25.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.10.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.13.25000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.22.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.23.49000
Datasheet
C-Grid III 90121 Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901210788

DigiKey Part Number
0901210788-ND
Manufacturer
Manufacturer Product Number
0901210788
Description
CONN HEADER R/A 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901210788 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes