0901210150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.13.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.15.95000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.21.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.26.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.27.65000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.11.57000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.14.08000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.18.71000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.23.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.25.08000
Datasheet
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901210150

DigiKey Part Number
0901210150-ND
Manufacturer
Manufacturer Product Number
0901210150
Description
CONN HEADER R/A 30POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901210150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.700kr.9.01379kr.24,337.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.01379
Unit Price with VAT:kr.11.26724