C-Grid III 90120 Gold Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C-Grid III 90120 Gold Contact

0901200800

DigiKey Part Number
WM50033-40-ND
Manufacturer
Manufacturer Product Number
0901200800
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901200800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
0.478" (12.15mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 151 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.35000kr.38.35
10kr.32.60200kr.326.02
100kr.27.71080kr.2,771.08
500kr.24.73710kr.12,368.55
1.000kr.23.55748kr.23,557.48
Manufacturers Standard Package
Unit Price without VAT:kr.38.35000
Unit Price with VAT:kr.47.93750

Other Suppliers on DigiKey

151In Stock
Ships from WEC