




0901200127 | |
|---|---|
DigiKey Part Number | WM8077-ND |
Manufacturer | |
Manufacturer Product Number | 0901200127 |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901200127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.266" (6.75mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | 0.478" (12.15mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.6.76500 | kr.67.65 |
| 100 | kr.5.75040 | kr.575.04 |
| 500 | kr.5.13254 | kr.2,566.27 |
| 1.000 | kr.4.88742 | kr.4,887.42 |
| 5.000 | kr.4.36298 | kr.21,814.90 |
| 10.000 | kr.4.15491 | kr.41,549.10 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |














