




0900750031 | |
|---|---|
DigiKey Part Number | 23-0900750031-ND |
Manufacturer | |
Manufacturer Product Number | 0900750031 |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat3 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 0900750031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.524" (13.30mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |







