
2005290170 | |
|---|---|
DigiKey Part Number | 900-2005290170TR-ND - Tape & Reel (TR) 900-2005290170CT-ND - Cut Tape (CT) 900-2005290170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005290170 |
Description | CONN FFC FPC BOTTOM 17POS 1MM RA |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005290170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.48200 | kr.34.82 |
| 25 | kr.3.21040 | kr.80.26 |
| 50 | kr.3.01820 | kr.150.91 |
| 100 | kr.2.83840 | kr.283.84 |
| 250 | kr.2.61684 | kr.654.21 |
| 500 | kr.2.46068 | kr.1,230.34 |
| 1.000 | kr.2.31392 | kr.2,313.92 |
| 2.500 | kr.2.13343 | kr.5,333.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.12051 | kr.19,084.59 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |











