USB 2.0 Cable Mini A Male to Mini B Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable Mini A Male to Mini B Male 4.92' (1.50m) Shielded
Molex - Mini USB

0887538402

DigiKey Part Number
0887538402-ND
Manufacturer
Manufacturer Product Number
0887538402
Description
CBL USB MINI A-MINI B ON-THE-GO
Customer Reference
Detailed Description
USB 2.0 Cable Mini A Male to Mini B Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
USB MINI A-MINI B ON-THE-GO .8M
In-Stock: 0
Unit Price: kr.10.49627
CBL USB MINI A-MINI B ON-THE-GO
In-Stock: 0
Unit Price:
CBL USB MINI A-MINI B ON-THE-GO
In-Stock: 0
Unit Price:
CBL USB MINI A-MINI B ON-THE-GO
In-Stock: 0
Unit Price: