
0887283600 | |
|---|---|
DigiKey Part Number | WM5093-ND |
Manufacturer | |
Manufacturer Product Number | 0887283600 |
Description | CABLE A PLUG TO OPEN 16.4' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0887283600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |






