0887283502 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 1.725
Unit Price: kr.45.33000
Datasheet
USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 10.93' (3.33m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887283502

DigiKey Part Number
0887283502-ND
Manufacturer
Manufacturer Product Number
0887283502
Description
CBL USB1.1 A PLUG TO OPEN 10.93'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 10.93' (3.33m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
10.93' (3.33m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
22 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE A PLUG TO OPEN 10.93'
In-Stock: 0
Unit Price: