0887283200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tensility International Corp
In Stock: 34
Unit Price: kr.26.81000
Datasheet

Similar


Qualtek
In Stock: 1.309
Unit Price: kr.10.87000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2.402
Unit Price: kr.20.32000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 950
Unit Price: kr.29.00000
Datasheet
USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 2.66' (810.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887283200

DigiKey Part Number
WM5091-ND
Manufacturer
Manufacturer Product Number
0887283200
Description
CABLE A PLUG TO OPEN 2.66'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 2.66' (810.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
0887283200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
2.66' (810.0mm)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL USB1.1 A PLUG TO OPEN 2.66'
In-Stock: 0
Unit Price: