0878980855 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 962
Unit Price: kr.2.17000
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: kr.0.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.21000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Similar


Samtec Inc.
In Stock: 360
Unit Price: kr.0.87000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.0.66756
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.24302
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.21000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.24300
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.0.88240
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.78012
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.63435
Datasheet
87898xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878980855

DigiKey Part Number
0878980855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0878980855
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878980855 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.