0878980851 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 6
Unit Price: kr.7.03000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.9.61000
Datasheet

Similar


Samtec Inc.
In Stock: 360
Unit Price: kr.7.35000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.5.61149
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.19107
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.44902
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.44900
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.7.41749
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.14.32000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.14.96400
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.16.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.13.73850
Datasheet
87898xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878980851

DigiKey Part Number
0878980851-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0878980851
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878980851 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.