Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0878980568 | |
|---|---|
DigiKey Part Number | 0878980568-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0878980568 |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980568 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-105-01-F-SV | Samtec Inc. | 212 | TSM-105-01-F-SV-ND | kr.4.36000 | Similar |
| TSM-105-01-F-SV-P-TR | Samtec Inc. | 227 | 612-TSM-105-01-F-SV-P-TRCT-ND | kr.8.78000 | Similar |
| TSM-105-01-F-SV-TR | Samtec Inc. | 0 | TSM-105-01-F-SV-TR-ND | kr.3.71780 | Similar |
| TSM-105-01-L-SV-002 | Samtec Inc. | 0 | TSM-105-01-L-SV-002-ND | kr.6.79000 | Similar |
| TSM-105-01-L-SV-002-P-TR | Samtec Inc. | 0 | TSM-105-01-L-SV-002-P-TR-ND | kr.7.23050 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | kr.9.58919 | kr.18,411.24 |
| Unit Price without VAT: | kr.9.58919 |
|---|---|
| Unit Price with VAT: | kr.11.98649 |










