
0878980552 | |
|---|---|
DigiKey Part Number | WM22016TR-ND - Tape & Reel (TR) WM22016CT-ND - Cut Tape (CT) WM22016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878980552 |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980552 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 5 | kr.9.26800 | kr.46.34 |
| 10 | kr.8.96800 | kr.89.68 |
| 25 | kr.8.58960 | kr.214.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.6.75195 | kr.2,970.86 |
| 880 | kr.6.53483 | kr.5,750.65 |
| 1.320 | kr.6.41123 | kr.8,462.82 |
| 2.200 | kr.6.25881 | kr.13,769.38 |
| 3.080 | kr.6.16051 | kr.18,974.37 |
| 4.400 | kr.6.05798 | kr.26,655.11 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

