Milli-Frid 87832 8pos Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Milli-Frid 87832 8pos Series
0878320828
0878320828

0878320828

Digi-Key Part Number
WM14374TR-ND - Tape & Reel (TR)
WM14374CT-ND - Cut Tape (CT)
WM14374DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0878320828
Supplier
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.5.54000kr.5.54
10kr.4.56000kr.45.60
100kr.3.79980kr.379.98
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.4.39804kr.2,199.02
1,000kr.3.51840kr.3,518.40
1,500kr.3.29851kr.4,947.76
2,500kr.3.18858kr.7,971.45
5,000kr.3.07862kr.15,393.10
12,500kr.2.85872kr.35,734.00
Additional Resources
AttributeDescription
Other Names
878320828
0878-32-0828
87832-0828
WM14374TR
WM14374CT
087832-0828
WM14374DKR
0878320828-ND
Standard Package500