
0878320814 | |
|---|---|
DigiKey Part Number | 900-0878320814TR-ND - Tape & Reel (TR) 900-0878320814CT-ND - Cut Tape (CT) 900-0878320814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878320814 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878320814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.12.78300 | kr.127.83 |
| 100 | kr.10.86480 | kr.1,086.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.60500 | kr.5,302.50 |
| 1.000 | kr.10.09902 | kr.10,099.02 |
| 1.500 | kr.9.81433 | kr.14,721.50 |
| 2.500 | kr.9.46717 | kr.23,667.92 |
| 3.500 | kr.9.24529 | kr.32,358.52 |
| 5.000 | kr.9.01581 | kr.45,079.05 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |



