Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878320807

DigiKey Part Number
WM14928TR-ND - Tape & Reel (TR)
WM14928CT-ND - Cut Tape (CT)
WM14928DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0878320807
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878320807 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.29000kr.30.29
10kr.25.75200kr.257.52
100kr.21.88710kr.2,188.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.36548kr.10,682.74
1.000kr.20.34638kr.20,346.38
1.500kr.19.77323kr.29,659.85
2.500kr.19.07400kr.47,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.30.29000
Unit Price with VAT:kr.37.86250