
0878320407 | |
|---|---|
DigiKey Part Number | WM23627TR-ND - Tape & Reel (TR) WM23627CT-ND - Cut Tape (CT) WM23627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878320407 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878320407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.5.49100 | kr.54.91 |
| 100 | kr.4.66430 | kr.466.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.81696 | kr.1,908.48 |
| 1.000 | kr.3.63475 | kr.3,634.75 |
| 1.500 | kr.3.53220 | kr.5,298.30 |
| 2.500 | kr.3.40718 | kr.8,517.95 |
| 3.500 | kr.3.32727 | kr.11,645.44 |
| 5.000 | kr.3.24462 | kr.16,223.10 |
| 12.500 | kr.3.04165 | kr.38,020.62 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |




