
0877972009 | |
|---|---|
DigiKey Part Number | 900-0877972009-ND |
Manufacturer | |
Manufacturer Product Number | 0877972009 |
Description | CUSTOM HEADER DRDW TH 2.54MM PIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.750" (44.450mm) | |
Length - Post (Mating) | 0.249" (6.325mm) | |
Length - Stack Height | 1.378" (35.000mm) | |
Length - Tail | 0.100" (2.540mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 98.4µin (2.50µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.9.19672 | kr.16,554.10 |
| Unit Price without VAT: | kr.9.19672 |
|---|---|
| Unit Price with VAT: | kr.11.49590 |

