
0877826103 | |
|---|---|
DigiKey Part Number | 900-0877826103-ND |
Manufacturer | |
Manufacturer Product Number | 0877826103 |
Description | CONN SKT MINIDIMM PCB |
Customer Reference | |
Detailed Description | Position MiniDIMM Socket Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | MiniDIMM | |
Memory Type | - | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

