
ASDDV-24.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-24.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-24.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-24.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-24.000MHZ-LC-T3 |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-24.000MHZ-LC-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.8.80600 | kr.88.06 |
| 25 | kr.8.32760 | kr.208.19 |
| 50 | kr.7.98460 | kr.399.23 |
| 100 | kr.7.65380 | kr.765.38 |
| 250 | kr.7.01288 | kr.1,753.22 |
| 500 | kr.6.88692 | kr.3,443.46 |
| 1.000 | kr.6.56064 | kr.6,560.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.84828 | kr.17,544.84 |
| 6.000 | kr.5.74566 | kr.34,473.96 |
| 9.000 | kr.5.73010 | kr.51,570.90 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |

