

0874370573 | |
|---|---|
DigiKey Part Number | WM7139TR-ND - Tape & Reel (TR) WM7139CT-ND - Cut Tape (CT) WM7139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370573 |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.4.41000 | kr.44.10 |
| 100 | kr.3.74660 | kr.374.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.20797 | kr.2,887.17 |
| 1.800 | kr.3.05479 | kr.5,498.62 |
| 2.700 | kr.2.96863 | kr.8,015.30 |
| 4.500 | kr.2.86357 | kr.12,886.07 |
| 6.300 | kr.2.79643 | kr.17,617.51 |
| 9.000 | kr.2.72698 | kr.24,542.82 |
| 22.500 | kr.2.55642 | kr.57,519.45 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |












