0873815019 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.49.85818

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.50.89091
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.32.89500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.52.05182
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.53.27727

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.53.27727

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.51.66455

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.90.81636

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.43.15050

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.41.47362
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.43.27950

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.55.53467
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.42.50576
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.42.11862
Datasheet
50 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873815019

DigiKey Part Number
0873815019-ND
Manufacturer
Manufacturer Product Number
0873815019
Description
CONN RCPT 50POS 0.079 GOLD SMD
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0873815019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1.9A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.