0873812474 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 25
Unit Price: kr.27.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.18.18909

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.29.79917
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.24.38113

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.29.34750

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.18.83409
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.46.82708

Similar


Samtec Inc.
In Stock: 43
Unit Price: kr.33.73000
Datasheet

Similar


Samtec Inc.
In Stock: 433
Unit Price: kr.44.12000
Datasheet

Similar


Samtec Inc.
In Stock: 423
Unit Price: kr.44.83000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.27.54162

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.30.89564
0873810617
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873812474

DigiKey Part Number
0873812474-ND
Manufacturer
Manufacturer Product Number
0873812474
Description
CONN RCPT 24POS 0.079 GOLD SMD
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0873812474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1.9A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.