0873690500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 37.869
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 127.982
Unit Price: kr.1.48000
Datasheet
5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
0873690500
0873690500

0873690500

DigiKey Part Number
WM13293-ND
Manufacturer
Manufacturer Product Number
0873690500
Description
CONN RCPT HSG 5POS 2.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0873690500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 291.155 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

291.155In Stock
Ships from WEC