
0869909061 | |
|---|---|
DigiKey Part Number | 900-0869909061-ND |
Manufacturer | |
Manufacturer Product Number | 0869909061 |
Description | CONN FIBEROPTIC TXRX/GBIC 1300NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1300nm 4.75V ~ 5.25V SC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | SC | |
Mounting Type | - | |
Base Product Number |

