



0855105118 | |
|---|---|
DigiKey Part Number | WM10464TR-ND - Tape & Reel (TR) WM10464CT-ND - Cut Tape (CT) WM10464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855105118 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855105118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Pick and Place Cap, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.08200 | kr.90.82 |
| 25 | kr.8.51160 | kr.212.79 |
| 50 | kr.8.10500 | kr.405.25 |
| 100 | kr.7.71810 | kr.771.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | kr.5.73451 | kr.1,169.84 |
| 408 | kr.5.46051 | kr.2,227.89 |
| 612 | kr.5.30650 | kr.3,247.58 |
| 1.020 | kr.5.11858 | kr.5,220.95 |
| 1.428 | kr.4.99852 | kr.7,137.89 |
| 2.040 | kr.4.87433 | kr.9,943.63 |
| 5.100 | kr.4.56935 | kr.23,303.69 |
| 10.200 | kr.4.35145 | kr.44,384.79 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

