



0855105020 | |
|---|---|
DigiKey Part Number | WM3550TR-ND - Tape & Reel (TR) WM3550CT-ND - Cut Tape (CT) WM3550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855105020 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855105020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.10.78300 | kr.107.83 |
| 25 | kr.10.10800 | kr.252.70 |
| 50 | kr.9.62580 | kr.481.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | kr.9.41604 | kr.1,544.23 |
| 328 | kr.8.96631 | kr.2,940.95 |
| 492 | kr.8.71343 | kr.4,287.01 |
| 820 | kr.8.40495 | kr.6,892.06 |
| 1.148 | kr.8.20777 | kr.9,422.52 |
| 1.640 | kr.8.00394 | kr.13,126.46 |
| 4.100 | kr.7.50320 | kr.30,763.12 |
| 8.200 | kr.7.14553 | kr.58,593.35 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |











