Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
0855025008
0855025008

0855025008

DigiKey Part Number
WM3547TR-ND - Tape & Reel (TR)
WM3547CT-ND - Cut Tape (CT)
WM3547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0855025008
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0855025008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.10.52400kr.105.24
25kr.9.86520kr.246.63
50kr.9.39340kr.469.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170kr.9.44065kr.1,604.91
340kr.8.98956kr.3,056.45
510kr.8.73602kr.4,455.37
850kr.8.42684kr.7,162.81
1.190kr.8.22916kr.9,792.70
1.700kr.8.02476kr.13,642.09
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000