
0834229231 | |
---|---|
DigiKey Part Number | 0834229231-ND |
Manufacturer | |
Manufacturer Product Number | 0834229231 |
Description | CABLE ASSY DB15 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 9.84' (3.00m) | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |