
0834229056 | |
---|---|
DigiKey Part Number | 0834229056-ND |
Manufacturer | |
Manufacturer Product Number | 0834229056 |
Description | CABLE ASY D TO MIC D 15P 457.2MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Shielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |