
0795752014 | |
|---|---|
DigiKey Part Number | 79575-2014-ND |
Manufacturer | |
Manufacturer Product Number | 0795752014 |
Description | CABLE MINISAS 4X M-M 2.54MM |
Customer Reference | |
Detailed Description | 26 Position miniSAS 4x Plug to Plug Red Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | miniSAS 4x | |
Number of Positions | 26 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal, Controller to Controller | |
Length | - | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | - | |
Current - Max/Contact | 1 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |


